VISHAY MMA02040C2201FB300
| Manufacturer | |
| Mfr. Part # | MMA02040C2201FB300 |
| LCSC Part # | C1884620 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±1% 400mW MELF-0204 |
| Description | 400mW 2.2kΩ 200V ±50ppm/℃ Thin Film Resistor ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0428 | $ 0.43 |
100+ | $ 0.0343 | $ 3.43 |
300+ | $ 0.03 | $ 9.00 |
3,000+ | $ 0.0268 | $ 80.40 |
6,000+ | $ 0.0242 | $ 145.20 |
9,000+ | $ 0.0229 | $ 206.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$