VISHAY MMB02070C1008FB200
| Manufacturer | |
| MPN | MMB02070C1008FB200 |
| LCSC Part # | C1884612 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 1W MELF |
| Description | 1W 1Ω 350V Thin Film Resistor ±50ppm/℃ ±1% MELF-0207 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
25,185
25,185
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1201 | $ 0.60 |
50+ | $ 0.0969 | $ 4.85 |
150+ | $ 0.0853 | $ 12.80 |
500+ | $ 0.0766 | $ 38.30 |
2,000+ | $ 0.0607 | $ 121.40 |
4,000+ | $ 0.0572 | $ 228.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$