LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ SCJT1117B-3.3 product image
  • SCJT1117B-3.3 thumbnail 1
  • SCJT1117B-3.3 thumbnail 2
  • SCJT1117B-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ SCJT1117B-3.3RoHS

Manufacturer
JSCJAsian Brands
MPN
SCJT1117B-3.3
LCSC Part #
C1884532
Packaging
SOT-223
Customer #
Key Attributes
IC REG LINEAR 3.3V 1A SOT-223
Datasheetpdf iconJSCJ SCJT1117B-3.3
In-Stock: 49,490
49,490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0611$ 0.61
100+$ 0.0484$ 4.84
300+$ 0.042$ 12.60
2,500+$ 0.0373$ 93.25
5,000+$ 0.0334$ 167.00
10,000+$ 0.0315$ 315.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current1A
Operating Voltage15V
FeaturesThermal shutdown
Output TypeFixed

Introduction

AI Translation

The SCJT1117B series is a group of low dropout three-terminal regulators with a dropout of 1.3V(typ.) at 1A output current. The SCJT1117B series is available in an adjustable version, which can set the output voltage from 1.25V to 12V with only two external resistors. In addition, it is available in five fixed voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V. The SCJT1117B series offer thermal shutdown protection. Its circuit includes a Zener trimmed bandgap reference to assure output voltage accuracy to within ±2%. A minimum of 10μF tantalum capacitor is required at the output to improve the transient response and stability.

Features

AI Translation
  • Low Dropout Voltage: 1.3V(typ.) at 1A Output Current
  • Thermal Shutdown
  • Three-Terminal Adjustable to 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V
  • Operation Junction Temperature: -40°C to 125°C
  • Space-saving SOT-223 packages

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card DVD-Video Player
  • NIC/Switch
  • Telecom Modem
  • ADSL Modem
  • Printer and Other Peripheral Equipment