LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS XLH73V187.500000I product image
Immagini a scopo illustrativo

RENESAS XLH73V187.500000I

Produttore
Cod. Prod.
XLH73V187.500000I
Cod. LCSC
C1884353
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
187.5MHz SMD7050-6P Oscillators RoHS
Scheda TecnicaRENESAS XLH73V187.500000I
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.4495$ 2.45
200+$ 0.9493$ 189.86
500+$ 0.9153$ 457.65
1,000+$ 0.8983$ 898.30
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreRENESAS
ImballoSMD7050-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability-
Output TypeHCMOS
Frequency187.5MHz
Voltage - Supply3.3V

Descrizione

Traduzione AI

The Renesas XL devices (XO and VCXO options) are ultra- precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAw oscillators. With short lead- time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ± 20ppm and the XL (VCXO option) devices have ± 50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies.

Caratteristiche

Traduzione AI
  • Output types: LVDS, LVPECL, LVCMOS
  • Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
  • Supply voltage: 2.5V or 3.3V
  • Package options: 3.2×2.5×1.0 mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
  • Operating temperature: - 20°C to +70°C, Frequency stability options: ± 20, ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
  • Operating temperature: - 40°C to +85°C, Frequency stability options: ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
  • Operating temperature: - 40°C to +105°C (XO only), Frequency stability options: ± 50 or ± 100 ppm
  • kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
  • Better than ± 10% linearity for Vc range