Littelfuse 5.0SMDJ110CA
| Fabricant | |
| Réf. Fab. | 5.0SMDJ110CA |
| Réf. LCSC | C1883618 |
| Condit. | DO-214AB(SMCJ) |
| Numéro Client | |
| Caract. clés | 228.7VC Clamp 212.3A Ipp TVS DIODE DO-214AB(SMCJ) |
| Fiche Technique | Littelfuse 5.0SMDJ110CA |
| Pièces alternatives | 10 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AB(SMCJ) | |
| Clamping Voltage | 228.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 212.3A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AB(SMCJ) | |
| Clamping Voltage | 228.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 212.3A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caractéristiques
Traduction par IA
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- SMD low profile surface mount package minimizing PCB footprint
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4-2
- EFT protection of data lines in accordance with IEC 61000 - 4-4
- Built-in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 5μA when VBR min > 22V
- High temperature to reflow soldering guaranteed: 260°C/40sec
- VBR @ T J = VBR@25°C × (1 + αT x (TJ - 25))(αT:Temperature Coefficient)
- UL Recognized compound meeting flammability rating V-0
- Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applications
Traduction par IA
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 7.1841 | $ 7.18 |
| 10+ | $ 6.5684 | $ 65.68 |
| 30+ | $ 6.2029 | $ 186.09 |
| 100+ | $ 5.8324 | $ 583.24 |
| 500+ | $ 5.6619 | $ 2830.95 |
| 1,000+ | $ 5.5855 | $ 5585.50 |
Boîtier Standard3000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AB(SMCJ) | |
| Clamping Voltage | 228.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 212.3A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AB(SMCJ) | |
| Clamping Voltage | 228.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 212.3A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 135V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caractéristiques
Traduction par IA
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- SMD low profile surface mount package minimizing PCB footprint
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4-2
- EFT protection of data lines in accordance with IEC 61000 - 4-4
- Built-in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 5μA when VBR min > 22V
- High temperature to reflow soldering guaranteed: 260°C/40sec
- VBR @ T J = VBR@25°C × (1 + αT x (TJ - 25))(αT:Temperature Coefficient)
- UL Recognized compound meeting flammability rating V-0
- Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applications
Traduction par IA
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C1883618 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ110CA | R+O | SMC | 2,997 | $ 0.4868 | ||
| 5.0SMDJ110CA | MDD(Microdiode Semiconductor) | SMC | 2,965 | $0.2712 $0.2885 | ||
| 5.0SMDJ110CA | GOODWORK | SMC | 2,880 | $ 0.4081 | ||
| TP5.0SMDJ110CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7445 | ||
| 5.0SMDJ110CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.4257 | ||
| TVS110SMCP50-B | SSGSEMI | SMC | 0 | $ 0.5648 | ||
| 8.0SMDJ110CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7291 | ||
| 5.0SMLJ110CA | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| 8.0SMDJ110CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7278 | ||
| TV50C111JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8885 |



