KEMET A768KE276M1JLAE054
| Manufacturer | |
| MPN | A768KE276M1JLAE054 |
| LCSC Part # | C1883600 |
| Packaging | SMD,8x6.7mm |
| Customer # | |
| Key Attributes | 27uF 63V 54mΩ@100kHz 1.175A@100kHz ±20% SMD,8x6.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x6.7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 27uF | |
| Height - Seated (Max) | 6.7mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 54mΩ@100kHz | |
| Ripple Current | 1.175A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6744 | $ 0.67 |
| 10+ | $ 0.5382 | $ 5.38 |
| 30+ | $ 0.4701 | $ 14.10 |
| 100+ | $ 0.402 | $ 40.20 |
| 500+ | $ 0.3615 | $ 180.75 |
| 1,000+ | $ 0.3405 | $ 340.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,8x6.7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 27uF | |
| Height - Seated (Max) | 6.7mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 54mΩ@100kHz | |
| Ripple Current | 1.175A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

