DIODES 74LVC1G126QW5-7
| Manufacturer | |
| MPN | 74LVC1G126QW5-7 |
| LCSC Part # | C1883512 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE WITH 3-STATE OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 1.7ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G126Q is an automotive- compliant, single, non- inverting buffer/bus driver with a 3- state output. The output enters a high- impedance state when a LOW level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Grade 1 Ambient Temperature Operation: - 40°C to +125°C
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.5V
- CMOS Low Power Consumption
- IOFF Supports Partial- Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per AEC- Q100
- Exceeds 2000V Human Body Model (AEC- Q100- 002)
- Exceeds 1000V Charged Device Model (AEC- Q100- 011)
- Latch- Up Exceeds 100mA (AEC- Q100- 004)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The 74LVC1G126Q is suitable for automotive applications requiring specific change control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Automotive Applications within Grade 1 Temperature Range
- Industrial Computing/Controls/Automation
- High Reliability Networking/Communications
- Industrial/Agricultural Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1301 | $ 0.65 |
| 50+ | $ 0.104 | $ 5.20 |
| 150+ | $ 0.0909 | $ 13.64 |
| 500+ | $ 0.0811 | $ 40.55 |
| 3,000+ | $ 0.0733 | $ 219.90 |
| 6,000+ | $ 0.0694 | $ 416.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 1.7ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G126Q is an automotive- compliant, single, non- inverting buffer/bus driver with a 3- state output. The output enters a high- impedance state when a LOW level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Grade 1 Ambient Temperature Operation: - 40°C to +125°C
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.5V
- CMOS Low Power Consumption
- IOFF Supports Partial- Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per AEC- Q100
- Exceeds 2000V Human Body Model (AEC- Q100- 002)
- Exceeds 1000V Charged Device Model (AEC- Q100- 011)
- Latch- Up Exceeds 100mA (AEC- Q100- 004)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The 74LVC1G126Q is suitable for automotive applications requiring specific change control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Automotive Applications within Grade 1 Temperature Range
- Industrial Computing/Controls/Automation
- High Reliability Networking/Communications
- Industrial/Agricultural Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



