KEMET C0805C150F5GACAUTO
| Manufacturer | |
| MPN | C0805C150F5GACAUTO |
| LCSC Part # | C1883340 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15pF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2954 | $ 0.30 |
| 200+ | $ 0.1144 | $ 22.88 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1084 | $ 108.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG150F500NT | FH | 0805 | 2,660 | $ 0.0219 | ||
| C0805C150F5GAC7800 | KEMET | 0805 | 0 | $ 0.2668 | ||
| CBR08C150F5GAC | KEMET | 0805 | 0 | $ 0.3152 | ||
| MA0805CG150F500 | Meritek | 0805 | 0 | $ 0.0563 | ||
| C0805C0G500-150FNP | Venkel | 0805 | 0 | $ 0.0339 | ||
| C0805C0G500-150FNE | Venkel | 0805 | 0 | $ 0.0339 | ||
| VJ0805A150FXACW1BC | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805A150FXAMP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A150FXAMC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A150FXAAP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A150FFAAC | VISHAY | 0805 | 0 | $ 0.8953 | ||
| VJ0805A150FFAMC | VISHAY | 0805 | 0 | $ 0.8953 | ||
| VJ0805D150FXAAP | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D150FXAAC | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D150FXAAJ | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D150FLAAP | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805D150FLAAJ | VISHAY | 0805 | 0 | $ 0.9529 | ||
| VJ0805A150FXAPW1BC | VISHAY | 0805 | 0 | $ 0.0763 | ||
| VJ0805A150FXAAC | VISHAY | 0805 | 0 | $ 0.3506 | ||
| 0805N150F500CT | Walsin | 0805 | 0 | $ 0.0323 |

