LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK TFM322512ALVA1R0MTAA product image
  • TFM322512ALVA1R0MTAA thumbnail 1
  • TFM322512ALVA1R0MTAA thumbnail 2
  • TFM322512ALVA1R0MTAA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK TFM322512ALVA1R0MTAARoHS

Manufacturer
MPN
TFM322512ALVA1R0MTAA
LCSC Part #
C1882523
Packaging
1210
Customer #
Key Attributes
FIXED IND 1uH 4A 30mΩ 1210
Datasheetpdf iconTDK TFM322512ALVA1R0MTAA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0211$ 1.02
10+$ 0.8314$ 8.31
30+$ 0.7373$ 22.12
100+$ 0.617$ 61.70
500+$ 0.5615$ 280.75
1,000+$ 0.5322$ 532.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging1210
Current Rating4A
Inductance1uH
Tolerance±20%
Frequency - Self Resonant-
DC Resistance(DCR)30mΩ
Current - Saturation(Isat)4.6A
RatingsAEC-Q200
Q @ Frequency-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Excellent DC bias characteristics required for power circuit inductors, achieved through the use of metallic magnetic materials with high saturation flux density.
  • Same product shape and terminal structure as standard chip components, ensuring superior mounting stability and compatibility with universal pad patterns.
  • Minimized leakage flux through closed magnetic circuit structure.
  • Rated voltage of 40V achieved through voltage withstand-oriented design.
  • Operating temperature range: -55°C ~ +150°C (including self-heating)
  • AEC-Q200 compliant

Applications

AI Translation
  • Automotive applications (headlights, electric power steering, instrument clusters, ADAS ECUs, etc.)