VISHAY T55D337M010C0025
| Manufacturer | |
| Mfr. Part # | T55D337M010C0025 |
| LCSC Part # | C1882494 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 330uF ±20% 10V 2917 |
| Description | 330uF ±20% 10V Tantalum Capacitors 25mΩ@100kHz 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6391 | $ 2.64 |
10+ | $ 2.2697 | $ 22.70 |
30+ | $ 2.0374 | $ 61.12 |
100+ | $ 1.8003 | $ 180.03 |
500+ | $ 1.6922 | $ 846.10 |
1,000+ | $ 1.6455 | $ 1645.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$