LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431ACDBZT product image
  • TL431ACDBZT thumbnail 1
  • TL431ACDBZT thumbnail 2
  • TL431ACDBZT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431ACDBZTRoHS

Manufacturer
MPN
TL431ACDBZT
LCSC Part #
C18814
Packaging
SOT-23-3
Customer #
Key Attributes
Precision Programmable Reference
Datasheetpdf iconTI TL431ACDBZT
In-Stock: 3,105
3,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1333$ 0.67
50+$ 0.1064$ 5.32
250+$ 0.0929$ 23.23
500+$ 0.0828$ 41.40
2,500+$ 0.0748$ 187.00
5,000+$ 0.0707$ 353.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Applications

AI Translation
  • Onboard regulation
  • Adjustable power supply
  • Switching power supply