VISHAY RCS0603130RFKEA
| Manufacturer | |
| MPN | RCS0603130RFKEA |
| LCSC Part # | C1881253 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 130Ω ±1% 250mW 0603 |
| Datasheet | VISHAY RCS0603130RFKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 130Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 130Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 130Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 130Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PS03W4F1300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| ERJPA3F1300V | PANASONIC | 0603 | 0 | $ 0.0334 | ||
| ERJUP3F1300V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| ESR03EZPF1300 | ROHM | 0603 | 0 | $ 0.0121 | ||
| RMCP0603FT130R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| SR0603FR-7T130RL | YAGEO | 0603 | 0 | $ 0.0257 | ||
| SDR03EZPF1300 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD1300F | KOA | 0603 | 0 | $ 0.0197 | ||
| SG73P1JRTTD1300F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJ-PA3D1300V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D1300V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SDR03EZPD1300 | ROHM | 0603 | 0 | $ 0.0389 | ||
| RPC0603FT130R-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| ES03W4F1300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| SG73G1JTTD1300D | KOA | 0603 | 0 | $ 0.1506 |

