BOURNS CMP2010AFX-1004ELF
| Manufacturer | |
| MPN | CMP2010AFX-1004ELF |
| LCSC Part # | C1880727 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 1W 2010 |
| Datasheet | BOURNS CMP2010AFX-1004ELF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.069 | $ 0.07 |
| 200+ | $ 0.0267 | $ 5.34 |
| 500+ | $ 0.0258 | $ 12.90 |
| 1,000+ | $ 0.0254 | $ 25.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMP2010-FX-1004ELF | BOURNS | 2010 | 0 | $ 0.0552 | ||
| CRS2010-FX-1004ELF | BOURNS | 2010 | 0 | $ 0.1381 | ||
| CRGH2010F1M0 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| 35021M0FT | TE Connectivity | 2010 | 0 | $ 0.1744 | ||
| HP101WF1004T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| CRM2010-FX-1004ELF | BOURNS | 2010 | 0 | $ 0.2274 | ||
| LTR50UZPF1004 | ROHM | 2010 | 0 | $ 0.0884 | ||
| RMCP2010FT1M00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| RPC2010FT1M00-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| HQ101WF1004T4E | UNI-ROYAL | 2010 | 0 | $ 0.1204 | ||
| CRGP2010F1M0 | TE Connectivity | 2010 | 0 | $ 0.2366 | ||
| PS101QF1004T4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| AC2010FK-7W1ML | YAGEO | 2010 | 0 | $ 0.2023 | ||
| HVCB2010FDC1M00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 1.8425 | ||
| HVCB2010FTC1M00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 8.2584 | ||
| HVCB2010FKC1M00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 1.7778 |

