LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LM3670MF-1.875/NOPB product image
Immagini a scopo illustrativo

TI LM3670MF-1.875/NOPB

Produttore
Cod. Prod.
LM3670MF-1.875/NOPB
Cod. LCSC
C1880384
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
1MHz Step-down type Fixed 1.875V 350mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS
Scheda Tecnicapdf iconTI LM3670MF-1.875/NOPB
Conformità RoHS1 documenti disponibili
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4677$ 0.47
200+$ 0.1806$ 36.12
500+$ 0.1745$ 87.25
1,000+$ 0.1714$ 171.40
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreTI
ImballoSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.875V
Output Current350mA
Quiescent Current15uA

Descrizione

Traduzione AI

The LM3670 step-down DC-DC converter is optimized for powering ultralow voltage circuits from a single Li-Ion cell or three-cell NiMH/NiCd batteries. It provides up to 350-mA load current, over an input voltage range from 2.5 V to 5.5 V. There are several different fixed voltage output options available as well as an adjustable output voltage version.

The device offers superior features and performance for mobile phones and similar portable applications with complex power management systems. Automatic intelligent switching between pulse width modulation (PWM) low-noise and pulse frequency modulation (PFM) low-current mode offers improved system control. During full-power operation, a fixed-frequency 1-MHz (typical) PWM mode drives loads from approximately 70 mA to 350 mA maximum, with up to 95% efficiency. Hysteretic PFM mode extends the battery life through reduction of the quiescent current to 15 μA (typical) during light current loads and system standby. Internal synchronous rectification provides high efficiency 90% to 95% typical at loads between 1 mA and 100 mA. In shutdown mode (enable (EN) pin pulled low) the device turns off and reduces battery consumption to 0.1 μA (typical).

The LM3670 is available in a 5-pin SOT-23 package. A high switching frequency (1 MHz typical) allows use of tiny surface-mount components. Only three external surface-mount components, an inductor and two ceramic capacitors, are required.

Caratteristiche

Traduzione AI
  • Input Voltage Range: 2.5 V to 5.5 V
  • Adjustable Output Voltages (VOUT): 0.7 V to 2.5 V
  • Fixed Output Voltages: 1.2 V, 1.5 V, 1.6 V, 1.8 V, 1.875 V, 3.3 V
  • 15-μA Typical Quiescent Current
  • 350-mA Maximum Load Capability
  • 1-MHz PWM Fixed Switching Frequency (Typical)
  • Automatic PFM and PWM Mode Switching
  • Low Dropout Operation – 100% Duty Cycle Mode
  • Internal Synchronous Rectification for High Efficiency
  • Internal Soft Start
  • 0.1-μA Typical Shutdown Current
  • Current Overload Protection
  • Operates from a Single Li-Ion Cell or Three-Cell NiMH/NiCd Batteries
  • Only Three Tiny Surface-Mount External Components Required (One Inductor, Two Ceramic Capacitors)

Applicazioni

Traduzione AI
  • Mobile Phones and Handheld Devices
  • PDAs
  • Palm-Top PCs
  • Portable Instruments
  • Battery-Powered Devices

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
LM3670MFX-1.8/NOPBTISOT-23-533$ 0.7657
LM3670MF-1.8/NOPBTISOT-23-54$ 0.9808
TPS62228DDCRTISOT-23-50$ 1.6632
LM3671MF-1.875/NOPBTISOT-23-50$ 0.69
LM3671MFX-1.875/NOPBTISOT-23-50$ 0.8502
XC9257A19CMR-GTOREXSOT-250$ 1.0898
XC9257A1LCMR-GTOREXSOT-250$ 1.0898
XC9258B1LEMR-GTOREXSOT-25-50$ 1.0898
XC9258B19CMR-GTOREXSOT-25-50$ 1.0898
XC9258B1LCMR-GTOREXSOT-25-50$ 1.0898
XC9257A1LEMR-GTOREXSOT-250$ 1.0898
XC9258A19CMR-GTOREXSOT-250$ 1.0898
XC9258A1LCMR-GTOREXSOT-250$ 1.0898
XC9257B1LEMR-GTOREXSOT-25-50$ 1.0898
XC9257B19CMR-GTOREXSOT-25-50$ 1.0898
XC9257B19EMR-GTOREXSOT-25-50$ 1.0898
LM3670MF-1.6/NOPBTISOT-23-50$ 1.4381
TPS62222DDCRTISOT-23-THIN-50$ 1.8075
TPS62222DDCTTISOT-23-50$ 1.9207
RT8024-18GBRICHTEKSOT-23-50$ 0.7031