TI LM3537TME/NOPB
| Manufacturer | |
| MPN | LM3537TME/NOPB |
| LCSC Part # | C1880297 |
| Packaging | DSBGA-30 |
| Customer # | |
| Key Attributes | 1.3MHz 8 2V~4V 25mA 2.7V~5.5V DSBGA-30 LED Drivers RoHS |
| Datasheet | TI LM3537TME/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-30 | |
| Frequency - Switching | 1.3MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 8 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~4V | |
| Operating Temperature | -30℃~+85℃ | |
| Output Current | 25mA | |
| Features | Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Charge Pump | |
| Constant Current Accuracy | 7.5% | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-30 | |
| Frequency - Switching | 1.3MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 8 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~4V | |
| Operating Temperature | -30℃~+85℃ | |
| Output Current | 25mA | |
| Features | Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Charge Pump | |
| Constant Current Accuracy | 7.5% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Introduction
The LM3537 is a highly integrated LED driver capable of driving 8 LEDs in parallel for single display backlighting applications. Independent LED control allows for a subset of the main display LEDs to be selected for partial illumination applications. I2C-compatible control allows full configurability of the backlighting function. The LM3537 provides multi-zone Ambient Light Sensing allowing autonomous backlight intensity control in the event of changing ambient light conditions. A PWM input is also provided to give the user a means to adjust the backlight intensity dynamically based upon the content of the display. Four integrated LDOs are fully configurable through I2C, capable of addressing point-of-load regulation needs for functions such as integrated camera modules. The LDOs can be powered from main battery source, or by a fixed output voltage of an external buck converter (post regulation) leading to higher conversion efficiency. The LM3537 provides excellent efficiency without the use of an inductor by operating the charge pump in a gain of 3/2 or in Pass Mode. The proper gain for maintaining current regulation is chosen, based on LED forward voltage, so that efficiency is maximized over the input voltage range. LM3537 is offered in a tiny 30-bump DSBGA package.
Features
- Lighting:
- 8-channel Backlight Capability
- Internal ALS Engine; PWM Input to Support CABC
- Built-In Power Supply and Gain Control for Ambient Light Sensor
- Up to 90% Efficiency
- Adaptive Charge Pump with 1x and 1.5x Gains for Maximum Efficiency
- 128 Dimming Steps for Group A, Exponential or Linear Dimming Selectable by Register Setup
- 8 Linear Dimming States for Group B
- LDOs:
- 4 Programmable LDOs (300 mA/150 mA Output Currents)
- Default Startup Voltage States
- Low Dropout Voltage: 100 mV typ. at 150 mA Load Current
- Combined Common Features:
- Wide Input Voltage Range: 2.7V to 5.5V
- I2C-Compatible Serial Interface
- 2 General-Purpose Outputs
Applications
- Smartphone Lighting
- MP3 Players, Gaming Devices
- Digital Cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5927 | $ 3.59 |
| 250+ | $ 1.3905 | $ 347.63 |
| 500+ | $ 1.3413 | $ 670.65 |
| 1,000+ | $ 1.3176 | $ 1317.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-30 | |
| Frequency - Switching | 1.3MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 8 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~4V | |
| Operating Temperature | -30℃~+85℃ | |
| Output Current | 25mA | |
| Features | Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Charge Pump | |
| Constant Current Accuracy | 7.5% | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-30 | |
| Frequency - Switching | 1.3MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 8 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~4V | |
| Operating Temperature | -30℃~+85℃ | |
| Output Current | 25mA | |
| Features | Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Charge Pump | |
| Constant Current Accuracy | 7.5% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Introduction
The LM3537 is a highly integrated LED driver capable of driving 8 LEDs in parallel for single display backlighting applications. Independent LED control allows for a subset of the main display LEDs to be selected for partial illumination applications. I2C-compatible control allows full configurability of the backlighting function. The LM3537 provides multi-zone Ambient Light Sensing allowing autonomous backlight intensity control in the event of changing ambient light conditions. A PWM input is also provided to give the user a means to adjust the backlight intensity dynamically based upon the content of the display. Four integrated LDOs are fully configurable through I2C, capable of addressing point-of-load regulation needs for functions such as integrated camera modules. The LDOs can be powered from main battery source, or by a fixed output voltage of an external buck converter (post regulation) leading to higher conversion efficiency. The LM3537 provides excellent efficiency without the use of an inductor by operating the charge pump in a gain of 3/2 or in Pass Mode. The proper gain for maintaining current regulation is chosen, based on LED forward voltage, so that efficiency is maximized over the input voltage range. LM3537 is offered in a tiny 30-bump DSBGA package.
Features
- Lighting:
- 8-channel Backlight Capability
- Internal ALS Engine; PWM Input to Support CABC
- Built-In Power Supply and Gain Control for Ambient Light Sensor
- Up to 90% Efficiency
- Adaptive Charge Pump with 1x and 1.5x Gains for Maximum Efficiency
- 128 Dimming Steps for Group A, Exponential or Linear Dimming Selectable by Register Setup
- 8 Linear Dimming States for Group B
- LDOs:
- 4 Programmable LDOs (300 mA/150 mA Output Currents)
- Default Startup Voltage States
- Low Dropout Voltage: 100 mV typ. at 150 mA Load Current
- Combined Common Features:
- Wide Input Voltage Range: 2.7V to 5.5V
- I2C-Compatible Serial Interface
- 2 General-Purpose Outputs
Applications
- Smartphone Lighting
- MP3 Players, Gaming Devices
- Digital Cameras
C1880297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

