LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC573ADBR product image
  • SN74HC573ADBR thumbnail 1
  • SN74HC573ADBR thumbnail 2
  • SN74HC573ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC573ADBRRoHS

Manufacturer
MPN
SN74HC573ADBR
LCSC Part #
C1880234
Packaging
SSOP-20-208mil
Customer #
Key Attributes
8-bit transparent D-type latches with three-state outputs
Datasheetpdf iconTI SN74HC573ADBR
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8092$ 0.81
10+$ 0.6714$ 6.71
30+$ 0.6016$ 18.05
100+$ 0.5319$ 53.19
500+$ 0.4914$ 245.70
1,000+$ 0.4703$ 470.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingSSOP-20-208mil
Quiescent Current80uA
Series74HC
Logic TypeD Latch
Voltage - Supply2V~6V
Current - Output Low(IOL)7.8mA
Operating Temperature-40℃~+85℃
Output TypeTri-State
Setup Time10ns
Number of Channels8
Current - Output High(IOH)7.8mA
Hold Time5ns
Propagation Delay23ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SNx4HC573A devices are octal transparent D-type latches featuring 3-state outputs designed specifically for driving high-capacitance or relatively low-impedance loads. The buffered output enable (OE) input can be used to place the eight outputs in either the normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load the bus significantly nor drive it substantially. The high-impedance state and increased drive provide the capability to drive buses without interface or pull-up components.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • High-current 3-state outputs for direct bus driving or up to 15 LSTTL loads
  • Low power consumption: 80μA ICC maximum
  • Typical tpd = 21 ns
  • ±6 mA output drive (at 5V)
  • Low input current: 1 μA maximum
  • Bus-structured pinout

Applications

AI Translation
  • Buffer register
  • Bidirectional bus driver
  • Working register