LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV541ATRGYR product image
Images for reference only

TI SN74LV541ATRGYRRoHS

Manufacturer
MPN
SN74LV541ATRGYR
LCSC Part #
C1880177
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74LV541ATRGYR
In-Stock: 995
995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4421$ 0.44
10+$ 0.3933$ 3.93
30+$ 0.3673$ 11.02
100+$ 0.343$ 34.30
500+$ 0.3283$ 164.15
1,000+$ 0.3202$ 320.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-20-EP(3.5x4.5)
Input type-
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)16mA
Series74LV
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)16mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Quiescent Current20uA
Propagation Delay5.5ns@5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LV541AT is designed for 4.5- V to 5.5- V VCC operation. The inputs are TTL- voltage compatible, which allows them to be interfaced with bipolar outputs and 3.3- V devices. The device also can be used to translate from 3.3 V to 5 V. This device is ideal for driving bus lines or buffer memory address registers. It features inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3- state control gate is a two- input AND gate with active- low inputs so that, if either output- enable (OE1 or OE2) input is high, all corresponding outputs are in the high- impedance state. The outputs provide noninverted data when they are not in the high- impedance state. To ensure the high- impedance state during power up or power down, OE shall be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current- sinking capability of the driver. This device is fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Inputs Are TTL-Voltage Compatible
  • 4.5-V to 5.5-V VCC Operation
  • Typical tpd of 4 ns at 5 V
  • Typical VOₗₚ (Output Ground Bounce) < 0.8V at VCC = 5V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2.3V at VCC = 5V, TA = 25℃
  • Supports Mixed-Mode Voltage Operation on All Ports
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)