LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL022CPSR product image
Images for reference only

TI TL022CPSRRoHS

Manufacturer
MPN
TL022CPSR
LCSC Part #
C1880152
Packaging
SO-8-5.6mm
Customer #
Key Attributes
Dual Low-Power Operational Amplifiers
Datasheetpdf iconTI TL022CPSR
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3882$ 0.39
10+$ 0.379$ 3.79
30+$ 0.3714$ 11.14
100+$ 0.3652$ 36.52
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSO-8-5.6mm
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate500V/ms
Input Offset Current(Ios)80nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)72dB
Output Current6mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current130uA
Gain Bandwidth Product500kHz
Input Voltage Noise Density50nV/√Hz@1kHz
Dual Supply-15V~-5V;5V~15V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TL022 is a dual low-power operational amplifier designed to replace higher power devices in many applications without sacrificing system performance. High input impedance, low supply currents, and low equivalent input noise voltage over a wide range of operating supply voltages result in an extremely versatile operational amplifier for use in a variety of analog applications including battery-operated circuits. Internal frequency compensation, absence of latch-up, high slew rate, and output short-circuit protection assure ease of use.

Features

AI Translation
  • Very Low Power Consumption
  • Power Dissipation With ±2 - V Supplies 170 μν Typ
  • Low Input Bias and Offset Currents
  • Output Short-Circuit Protection
  • Low Input Offset Voltage
  • Internal Frequency Compensation
  • Latch-Up-Free Operation
  • Popular Dual Operational Amplifier Pinout