TI SN65HVD63RGTT
| Manufacturer | |
| MPN | SN65HVD63RGTT |
| LCSC Part # | C1880143 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | SN65HVD63 AISG Switch Modem Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 115Kbps | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Interface | RS-485 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4437 | $ 3.44 |
| 10+ | $ 3.2699 | $ 32.70 |
| 30+ | $ 3.1658 | $ 94.97 |
| 250+ | $ 3.0618 | $ 765.45 |
| 500+ | $ 3.0131 | $ 1506.55 |
| 1,000+ | $ 2.9903 | $ 2990.30 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 115Kbps | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Interface | RS-485 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

