TI TPS53314RGFT
| Manufacturer | |
| Mfr. Part # | TPS53314RGFT |
| LCSC Part # | C1880051 |
| Package | VQFN-40-EP(5x7) |
| Customer # | |
| Description | 1MHz Step-down type Adjustable 600mV~5.5V 6A VQFN-40-EP(5x7) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-40-EP(5x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1414 | $ 3.14 |
250+ | $ 1.216 | $ 304.00 |
500+ | $ 1.1742 | $ 587.10 |
1,000+ | $ 1.1525 | $ 1152.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$