TI LP87565CRNFTQ1
| Manufacturer | |
| Mfr. Part # | LP87565CRNFTQ1 |
| LCSC Part # | C1880047 |
| Package | VQFN-26-HR-EP(4x4.5) |
| Customer # | |
| Description | 2MHz Buck Adjustable 16A 600mV~3.36V VQFN-26-HR-EP(4x4.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-26-HR-EP(4x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7306 | $ 5.73 |
10+ | $ 5.5853 | $ 55.85 |
30+ | $ 5.4878 | $ 164.63 |
100+ | $ 5.3889 | $ 538.89 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$