TI TPS65072RSLT
| Manufacturer | |
| MPN | TPS65072RSLT |
| LCSC Part # | C1879958 |
| Packaging | VQFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | I2C 0.6V~3.3V VQFN-48-EP(6x6) Power Management - Specialized RoHS |
| Datasheet | TI TPS65072RSLT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Adjustable current limiting;Light load efficient mode;Dynamic voltage scaling;Operating status indication | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 4.3V~17V | |
| Output Voltage | 0.6V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Adjustable current limiting;Light load efficient mode;Dynamic voltage scaling;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 4.3V~17V | |
| Output Voltage | 0.6V~3.3V |
Introduction
The TPS6507x series of devices are single-chip power management ICs (PMICs) suitable for the following portable applications: They include a battery charger with power path management for single-cell lithium-ion or lithium-polymer batteries. This charger can be powered either by a USB port on the USB pin or by a DC voltage provided by a wall adapter connected to the AC pin. Three high-efficiency 2.25MHz step-down converters are used to provide core voltage, memory, and I/O voltage for a processor-based system. To achieve maximum efficiency over the widest possible load current range, these step-down converters enter a low-power mode at light loads.
Features
- Charger/Power Path Management:
- 2A output current linear charger with power path; 1.5A max charging current
- USB input current limiting: 100mA/500mA/800mA/1300mA
- Thermal regulation, safety timer
- Temperature sense input
- 3 Buck Converters:
- 2.25MHz fixed-frequency operation
- Output current up to 1.5A
- Adjustable or fixed output voltage, VIN range 2.8V to 6.3V
- Power save mode at light load
- Output voltage accuracy ±1.5% in PWM mode
- Typical quiescent current 19μA per converter
- 100% duty cycle capability for minimum dropout
- LDO:
- Dynamic voltage scaling on fixed-output LDO2
- 20μA quiescent current
- 200mA max output current
- VIN range 1.8V to 6.3V
- wLED Boost Converter:
- Internal dimming via I2C
- Up to z×10 LEDs
- Up to 25mA per LED string with internal current sink
- I2C interface
- 10-bit ADC
- Touchscreen interface
- UVLO and battery fault comparator
Applications
- Portable navigation systems
- PDAs, handheld computers
- OMAP and low-power DSP power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4804 | $ 8.48 |
| 10+ | $ 7.3009 | $ 73.01 |
| 30+ | $ 6.5807 | $ 197.42 |
| 100+ | $ 5.9785 | $ 597.85 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Adjustable current limiting;Light load efficient mode;Dynamic voltage scaling;Operating status indication | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 4.3V~17V | |
| Output Voltage | 0.6V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(6x6) | |
| Features | Adjustable current limiting;Light load efficient mode;Dynamic voltage scaling;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 4.3V~17V | |
| Output Voltage | 0.6V~3.3V |
Introduction
The TPS6507x series of devices are single-chip power management ICs (PMICs) suitable for the following portable applications: They include a battery charger with power path management for single-cell lithium-ion or lithium-polymer batteries. This charger can be powered either by a USB port on the USB pin or by a DC voltage provided by a wall adapter connected to the AC pin. Three high-efficiency 2.25MHz step-down converters are used to provide core voltage, memory, and I/O voltage for a processor-based system. To achieve maximum efficiency over the widest possible load current range, these step-down converters enter a low-power mode at light loads.
Features
- Charger/Power Path Management:
- 2A output current linear charger with power path; 1.5A max charging current
- USB input current limiting: 100mA/500mA/800mA/1300mA
- Thermal regulation, safety timer
- Temperature sense input
- 3 Buck Converters:
- 2.25MHz fixed-frequency operation
- Output current up to 1.5A
- Adjustable or fixed output voltage, VIN range 2.8V to 6.3V
- Power save mode at light load
- Output voltage accuracy ±1.5% in PWM mode
- Typical quiescent current 19μA per converter
- 100% duty cycle capability for minimum dropout
- LDO:
- Dynamic voltage scaling on fixed-output LDO2
- 20μA quiescent current
- 200mA max output current
- VIN range 1.8V to 6.3V
- wLED Boost Converter:
- Internal dimming via I2C
- Up to z×10 LEDs
- Up to 25mA per LED string with internal current sink
- I2C interface
- 10-bit ADC
- Touchscreen interface
- UVLO and battery fault comparator
Applications
- Portable navigation systems
- PDAs, handheld computers
- OMAP and low-power DSP power supply
C1879958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

