TI LM3405XMKX/NOPB
| Manufacturer | |
| MPN | LM3405XMKX/NOPB |
| LCSC Part # | C1879917 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | LM3405 1.6-MHz, 1-A Constant Current Buck Regulator For Powering LEDS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Frequency - Switching | 1.6MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Frequency - Switching | 1.6MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
Introduction
The LM3405 is a 1-A constant current buck LED driver designed to provide a simple, high efficiency solution for driving high power LEDs. With a 0.205-V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as required for driving various types of LEDs. Switching frequency is internally set to 1.6 MHz, allowing small surface mount inductors and capacitors to be used. The LM3405 uses current-mode control and internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. With a maximum input voltage of 15 V, the device can drive up to 3 High-Brightness LEDs in series at 1-A forward current, with the single LED forward voltage of approximately 3.7 V. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shutdown, cycle-by-cycle current limit and overcurrent protection.
Features
- VIN Operating Range of 3 V to 15 V
- Drives up to 5 High-Brightness LEDs in Series at 1 A
- Thin SOT-6 Package
- 1.6-MHz Switching Frequency
- EN/DIM Input for Enabling and PWM Dimming of LEDs
- 300-mΩ NMOS Switch
- 40-nA Shutdown Current at VIN = 5 V
- Internally Compensated Current-mode Control
- Cycle-by-Cycle Current Limit
- Input Voltage UVLO
- Overcurrent Protection
- Thermal Shutdown
Applications
- LED Drivers
- Constant Current Sources
- Industrial Lighting
- LED Flashlights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8747 | $ 0.87 |
| 10+ | $ 0.7124 | $ 7.12 |
| 30+ | $ 0.6296 | $ 18.89 |
| 100+ | $ 0.5485 | $ 54.85 |
| 500+ | $ 0.4998 | $ 249.90 |
| 1,000+ | $ 0.4755 | $ 475.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Frequency - Switching | 1.6MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Frequency - Switching | 1.6MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~15V |
Introduction
The LM3405 is a 1-A constant current buck LED driver designed to provide a simple, high efficiency solution for driving high power LEDs. With a 0.205-V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as required for driving various types of LEDs. Switching frequency is internally set to 1.6 MHz, allowing small surface mount inductors and capacitors to be used. The LM3405 uses current-mode control and internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. With a maximum input voltage of 15 V, the device can drive up to 3 High-Brightness LEDs in series at 1-A forward current, with the single LED forward voltage of approximately 3.7 V. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shutdown, cycle-by-cycle current limit and overcurrent protection.
Features
- VIN Operating Range of 3 V to 15 V
- Drives up to 5 High-Brightness LEDs in Series at 1 A
- Thin SOT-6 Package
- 1.6-MHz Switching Frequency
- EN/DIM Input for Enabling and PWM Dimming of LEDs
- 300-mΩ NMOS Switch
- 40-nA Shutdown Current at VIN = 5 V
- Internally Compensated Current-mode Control
- Cycle-by-Cycle Current Limit
- Input Voltage UVLO
- Overcurrent Protection
- Thermal Shutdown
Applications
- LED Drivers
- Constant Current Sources
- Industrial Lighting
- LED Flashlights
C1879917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



