TI INA199C2RSWR
| Manufacturer | |
| MPN | INA199C2RSWR |
| LCSC Part # | C1879907 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | 1 5uV -100mV~26V 0.4V/us 80kHz 120dB 28uA 65uA 100V/V UQFN-10(1.4x1.8) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 0.02uA | |
| Bandwidth | 80kHz | |
| Features | Zero drift / auto-zero;High-side detection;Low-side detection;Bidirectional detection;Analog output interface;Input filter;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 28uA | |
| Noise density(eN) | 25nV/√Hz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA199 series of voltage-output, current shunt monitors (also known as current sense amplifiers) are commonly used for overcurrent protection, precise current measurement for system optimization, or closed-loop feedback circuits. These devices can sense the voltage drop across a shunt resistor at a common-mode voltage ranging from –0.3V to 26V, independent of the supply voltage. There are three fixed gains available: 50V/V, 100V/V, and 200V/V. The series uses a zero-drift architecture with low offset, enabling it to maintain a maximum voltage drop across the shunt resistor as low as 10mV full-scale during current sensing. These devices are powered by a single supply voltage from 2.7V to 26V and consume a maximum supply current of 100μA. All versions are rated for an operating temperature range of -40°C to 125°C and are available in two packages: SC70-6 and thin UQFN-10.
Features
- Wide common-mode range: -0.3V to 26V
- Offset voltage: ±150μV (maximum) (supports 10mV full-scale shunt voltage drop)
- Accuracy:
- Gain error (maximum over-temperature): ±1% (C version), ±1.5% (A and B versions)
- Offset drift: 0.5μV/°C (maximum)
- Gain drift: 10ppm/°C (maximum)
- Gain selection:
- INA199x1: 50V/V
- INA199x2: 100V/V
- INA199x3: 200V/V
- Quiescent current: 100μA (maximum)
- Package: 6-pin SC70, 10-pin UQFN
Applications
- Laptops
- Mobile phones with Qi-compliant wireless charging transmitters
- Telecommunications equipment
- Power management battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7361 | $ 0.74 |
| 10+ | $ 0.7192 | $ 7.19 |
| 30+ | $ 0.7084 | $ 21.25 |
| 100+ | $ 0.6977 | $ 69.77 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 0.02uA | |
| Bandwidth | 80kHz | |
| Features | Zero drift / auto-zero;High-side detection;Low-side detection;Bidirectional detection;Analog output interface;Input filter;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 28uA | |
| Noise density(eN) | 25nV/√Hz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 100V/V | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA199 series of voltage-output, current shunt monitors (also known as current sense amplifiers) are commonly used for overcurrent protection, precise current measurement for system optimization, or closed-loop feedback circuits. These devices can sense the voltage drop across a shunt resistor at a common-mode voltage ranging from –0.3V to 26V, independent of the supply voltage. There are three fixed gains available: 50V/V, 100V/V, and 200V/V. The series uses a zero-drift architecture with low offset, enabling it to maintain a maximum voltage drop across the shunt resistor as low as 10mV full-scale during current sensing. These devices are powered by a single supply voltage from 2.7V to 26V and consume a maximum supply current of 100μA. All versions are rated for an operating temperature range of -40°C to 125°C and are available in two packages: SC70-6 and thin UQFN-10.
Features
- Wide common-mode range: -0.3V to 26V
- Offset voltage: ±150μV (maximum) (supports 10mV full-scale shunt voltage drop)
- Accuracy:
- Gain error (maximum over-temperature): ±1% (C version), ±1.5% (A and B versions)
- Offset drift: 0.5μV/°C (maximum)
- Gain drift: 10ppm/°C (maximum)
- Gain selection:
- INA199x1: 50V/V
- INA199x2: 100V/V
- INA199x3: 200V/V
- Quiescent current: 100μA (maximum)
- Package: 6-pin SC70, 10-pin UQFN
Applications
- Laptops
- Mobile phones with Qi-compliant wireless charging transmitters
- Telecommunications equipment
- Power management battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



