TI SN74LVC126AQDRG4Q1
| Manufacturer | |
| Mfr. Part # | SN74LVC126AQDRG4Q1 |
| LCSC Part # | C1879767 |
| Package | SOIC-14 |
| Customer # | |
| Description | 1.65V~3.6V 1 4 SOIC-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5074 | $ 0.51 |
200+ | $ 0.1966 | $ 39.32 |
500+ | $ 0.1903 | $ 95.15 |
1,000+ | $ 0.1871 | $ 187.10 |
Standard Packaging 2500/Full
Reel | ||