TI SN74LVC541AQDWRQ1
| Manufacturer | |
| MPN | SN74LVC541AQDWRQ1 |
| LCSC Part # | C1879755 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal Buffer/Driver with 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | - | |
| Propagation Delay | 5.1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC541A octal buffer/driver is designed for 2.7-V to 3.6-V VCC operation. The device is ideal for driving bus lines or buffering memory address registers. This device features inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that, if either output enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Qualified for Automotive Applications
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.1 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
- Ioff Supports Partial-Power-Down Mode Operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5365 | $ 0.54 |
| 10+ | $ 0.4721 | $ 4.72 |
| 30+ | $ 0.4399 | $ 13.20 |
| 100+ | $ 0.4093 | $ 40.93 |
| 500+ | $ 0.3899 | $ 194.95 |
| 1,000+ | $ 0.3803 | $ 380.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | - | |
| Propagation Delay | 5.1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC541A octal buffer/driver is designed for 2.7-V to 3.6-V VCC operation. The device is ideal for driving bus lines or buffering memory address registers. This device features inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that, if either output enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Qualified for Automotive Applications
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.1 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
- Ioff Supports Partial-Power-Down Mode Operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

