TI THS7376IPW
| Manufacturer | |
| MPN | THS7376IPW |
| LCSC Part # | C1879736 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 37mA 375V/us 4 10MHz TSSOP-14 Video Amps and Modules RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Anti-aliasing / reconstruction filter;Filter bypass;DC clamp / DC restore;Enable/shutdown function;ESD protection | |
| Ib - Input Bias Current | 37mA | |
| Slew Rate | 375V/us | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 10MHz | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Anti-aliasing / reconstruction filter;Filter bypass;DC clamp / DC restore;Enable/shutdown function;ESD protection | |
| Ib - Input Bias Current | 37mA |
| Type | Description | |
|---|---|---|
| Slew Rate | 375V/us | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 10MHz | |
| Output Current | - |
Introduction
The THS7376 is a low-power, 3V to 5V single-supply, quad-channel, integrated video amplifier. The device incorporates one standard-definition (SD) filter channel for CVBS video and three high-definition (HD) filter channels. The CVBS filter features a 6th-order filter, while the HD channels feature 8th-order filters. These filters are used as DAC reconstruction filters or ADC anti-aliasing filters. The HD filters can be bypassed to support 1080p60 video or video up to Super Extended Graphics Array (SXGA) RGB. The device offers flexible input coupling capability and can be configured for AC or DC coupled inputs. A 210mV output level shift enables a fully synchronized dynamic range at the output with a 0V input. The device's rail-to-rail output stage with 6dB gain enables AC and DC line driving. The ability to drive two lines or a 75Ω load provides maximum flexibility as a video line driver. A total quiescent current of 30.9mA at 3.3V and a 0.1μA disable mode make the THS7376 an ideal choice for high-performance video applications. The THS7376 is available in a thin shrink small outline package (TSSOP)-14, which is RoHS compliant. The device is pin-compatible with the THS7373 and THS7374 video filter amplifiers. Single-supply, DC input and DC output coupled video line driver
Features
- SD video amplifier for CVBS video
- 6th-order low-pass filter: -3dB at 10MHz
- Low differential gain and phase: 0.2% and 0.3°
- 3 HD video amplifiers for Y'PBPR', 720p, 1080i, 1080p24, and 1080p30 filters or G'B'R' (R'G'B") output
- 8th-order low-pass filter: -1dB at 39MHz, -3dB at 42MHz
- Bypassable filter: -3dB at 300MHz
- Versatile input bias: DC-coupled with 210mV output offset, AC-coupled with sync-tip clamp or bias
- Built-in 6dB gain (2V/V)
- +3V to +5V single-supply operation
- Rail-to-rail output: supports AC or DC output coupling
- Drives 2 video lines per channel
- Low total quiescent current: 30.9mA at 3.3V
- Power-down supply current: 0.1μA
- Robust 10kV ESD protection on outputs
- Pin-compatible with THS7373 and THS7374
Applications
- Set-top box video output buffering
- PVR, DVDR, and BluRay output buffering
- Media centers and players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4242 | $ 0.42 |
| 10+ | $ 0.3348 | $ 3.35 |
| 30+ | $ 0.2962 | $ 8.89 |
| 100+ | $ 0.2484 | $ 24.84 |
| 500+ | $ 0.2268 | $ 113.40 |
| 1,000+ | $ 0.2145 | $ 214.50 |
Standard Packaging90/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Anti-aliasing / reconstruction filter;Filter bypass;DC clamp / DC restore;Enable/shutdown function;ESD protection | |
| Ib - Input Bias Current | 37mA | |
| Slew Rate | 375V/us | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 10MHz | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Anti-aliasing / reconstruction filter;Filter bypass;DC clamp / DC restore;Enable/shutdown function;ESD protection | |
| Ib - Input Bias Current | 37mA |
| Type | Description | |
|---|---|---|
| Slew Rate | 375V/us | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 10MHz | |
| Output Current | - |
Introduction
The THS7376 is a low-power, 3V to 5V single-supply, quad-channel, integrated video amplifier. The device incorporates one standard-definition (SD) filter channel for CVBS video and three high-definition (HD) filter channels. The CVBS filter features a 6th-order filter, while the HD channels feature 8th-order filters. These filters are used as DAC reconstruction filters or ADC anti-aliasing filters. The HD filters can be bypassed to support 1080p60 video or video up to Super Extended Graphics Array (SXGA) RGB. The device offers flexible input coupling capability and can be configured for AC or DC coupled inputs. A 210mV output level shift enables a fully synchronized dynamic range at the output with a 0V input. The device's rail-to-rail output stage with 6dB gain enables AC and DC line driving. The ability to drive two lines or a 75Ω load provides maximum flexibility as a video line driver. A total quiescent current of 30.9mA at 3.3V and a 0.1μA disable mode make the THS7376 an ideal choice for high-performance video applications. The THS7376 is available in a thin shrink small outline package (TSSOP)-14, which is RoHS compliant. The device is pin-compatible with the THS7373 and THS7374 video filter amplifiers. Single-supply, DC input and DC output coupled video line driver
Features
- SD video amplifier for CVBS video
- 6th-order low-pass filter: -3dB at 10MHz
- Low differential gain and phase: 0.2% and 0.3°
- 3 HD video amplifiers for Y'PBPR', 720p, 1080i, 1080p24, and 1080p30 filters or G'B'R' (R'G'B") output
- 8th-order low-pass filter: -1dB at 39MHz, -3dB at 42MHz
- Bypassable filter: -3dB at 300MHz
- Versatile input bias: DC-coupled with 210mV output offset, AC-coupled with sync-tip clamp or bias
- Built-in 6dB gain (2V/V)
- +3V to +5V single-supply operation
- Rail-to-rail output: supports AC or DC output coupling
- Drives 2 video lines per channel
- Low total quiescent current: 30.9mA at 3.3V
- Power-down supply current: 0.1μA
- Robust 10kV ESD protection on outputs
- Pin-compatible with THS7373 and THS7374
Applications
- Set-top box video output buffering
- PVR, DVDR, and BluRay output buffering
- Media centers and players
C1879736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| THS7376IPWR | TI | TSSOP-14 | 17 | $ 1.1782 |

