LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI MSP430G2202IPW20R

Produttore
Cod. Prod.
MSP430G2202IPW20R
Cod. LCSC
C1879636
Imballo
TSSOP-20
Numero Cliente
Attr. chiave
16MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, and Timer
Scheda TecnicaTI MSP430G2202IPW20R
Conformità RoHS1 documenti disponibili
Parti alternative3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreTI
ImballoTSSOP-20
Number of I/O16
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
Program Storage Size2KB
CPU CoreMSP430
CPU Maximum Speed16MHz

Descrizione

Traduzione AI

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430G2x32 and MSP430G2x02 series of microcontrollers are ultra-low-power mixed signal microcontrollers with built-in 16-bit timers, and up to 16 I/O capacitive-touch enabled pins and built-in communication capability using the universal serial communication interface. The MSP430G2x32 series have a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Caratteristiche

Traduzione AI
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
    • Active Mode: 220 μA at 1 MHz, 2.2 V
    • Standby Mode: 0.5 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
    • Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal – External Digital Clock Source
  • One 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 16 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Interface (USI) Supporting SPI and I2C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample and-Hold, and Autoscan (MSP430G2x32 Only)
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
  • Package Options
    • TSSOP: 14 Pin, 20 Pin
    • PDIP: 20 Pin
    • QFN: 16 Pin

Applicazioni

Traduzione AI
  • low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system