VBsemi Elec CSD17578Q3A-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | CSD17578Q3A-VB |
| LCSC Part # | C18795075 |
| Package | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 60A DFN3x3-8 |
| Description | N-Channel 30V 60A 52W Surface Mount DFN3x3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | DFN3x3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6963 $ 0.6615 | $ 0.66 |
10+ | $ 0.5688 $ 0.5404 | $ 5.40 |
30+ | $ 0.5058 $ 0.4806 | $ 14.42 |
100+ | $ 0.4427 $ 0.4206 | $ 42.06 |
500+ | $ 0.3613 $ 0.3433 | $ 171.65 |
1,000+ | $ 0.3413 $ 0.3243 | $ 324.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$