VBsemi Elec STD16NF06T4-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STD16NF06T4-VB |
| LCSC Part # | C18794985 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 45A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Rated for 175°C junction temperature
- RoHS compliant
- Drain connected to heatsink
Applications
AI Translation
- Power switch
- DC-DC converter
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5221$ 0.4438 | $ 0.44 |
| 10+ | $ 0.4145$ 0.3524 | $ 3.52 |
| 30+ | $ 0.3695$ 0.3141 | $ 9.42 |
| 100+ | $ 0.3117$ 0.2650 | $ 26.50 |
| 500+ | $ 0.286$ 0.2431 | $ 121.55 |
| 1,000+ | $ 0.2699$ 0.2295 | $ 229.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Rated for 175°C junction temperature
- RoHS compliant
- Drain connected to heatsink
Applications
AI Translation
- Power switch
- DC-DC converter
C18794985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



