VBsemi Elec FDN357N-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDN357N-NL-VB |
| LCSC Part # | C18794982 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6.5A SOT-23(TO-236) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V;2.1nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V;2.1nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rq tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- OR Gate - Server - DC/DC
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1012$ 0.0861 | $ 0.43 |
| 50+ | $ 0.0808$ 0.0687 | $ 3.44 |
| 150+ | $ 0.0706$ 0.0601 | $ 9.02 |
| 500+ | $ 0.0629$ 0.0535 | $ 26.75 |
| 3,000+ | $ 0.0568$ 0.0483 | $ 144.90 |
| 6,000+ | $ 0.0537$ 0.0457 | $ 274.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V;2.1nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 30mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 335pF | |
| Gate Charge(Qg) | 4.5nC@10V;2.1nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rq tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- OR Gate - Server - DC/DC
C18794982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



