VBsemi Elec PHP9NQ20T-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | PHP9NQ20T-VB |
| LCSC Part # | C18794954 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 10A TO-220AB |
| Datasheet | VBsemi Elec PHP9NQ20T-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 800pF | |
| Pd - Power Dissipation | 121W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 800pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 121W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- DT-Trench Power MOSFET
- 175 °C Junction Temperature
- PWM Optimized
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Primary Side Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 800pF | |
| Pd - Power Dissipation | 121W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 800pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 121W | |
| Reverse Transfer Capacitance (Crss) | 80pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- DT-Trench Power MOSFET
- 175 °C Junction Temperature
- PWM Optimized
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Primary Side Switch
C18794954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



