TI LMZ12003TZX-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LMZ12003TZX-ADJ/NOPB |
| LCSC Part # | C187916 |
| Package | TO-PMOD-7 |
| Customer # | |
| Key Attributes | SIMPLESWITCHER power module with the highest input voltage |
| Description | Buck DC DC Converter 1 Output 0.8V~6V 3A 4.5V~20V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | TO-PMOD-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
151 
151
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.8269 | $ 8.83 |
10+ | $ 7.5912 | $ 75.91 |
30+ | $ 6.8374 | $ 205.12 |
100+ | $ 6.2054 | $ 620.54 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$