LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC2543RHBR product image
  • CC2543RHBR thumbnail 1
  • CC2543RHBR thumbnail 2
  • CC2543RHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC2543RHBR

Manufacturer
MPN
CC2543RHBR
LCSC Part #
C187915
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
System-on-Chip for 2.4-GHz RF Applications
Datasheetpdf iconTI CC2543RHBR
RoHS Compliance2 documents available
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.998$ 2.00
10+$ 1.8315$ 18.32
30+$ 1.727$ 51.81
100+$ 1.6209$ 162.09
500+$ 1.5719$ 785.95
1,000+$ 1.5507$ 1550.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Data Rate2Mbps
Sensitivity-98dBm
Frequency Range2.379GHz~2.496GHz
Typical Application Frequency2.4GHz
Interface TypeI2C;SPI;USART
Output Power5dBm
Receive Current21.2mA
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesSupports RSSI function;Automatic response function
Typetransceiver
Current Of Transmitting26mA

Introduction

AI Translation

The CC2543 is an optimized system-on-chip (SoC) solution with data rates up to 2Mbps built with low bill-of-material cost. The CC2543 combines the excellent performance of a leading RF transceiver with a single-cycle 8051 compliant CPU, 32-KB in-system programmable flash memory, up to 1-KB RAM, and many other powerful features. The CC2543 has efficient power modes with RAM and register retention below 1 μA, making it highly suited for low-duty-cycle systems where ultra-low power consumption is required. Short transition times between operating modes further ensure low energy consumption. The CC2543 is compatible with the CC2541/CC2544/CC2545. It comes in a 5-mm×5-mm QFN32 package, with SPI/UART/I2C interface. The CC2543 comes complete with reference designs. The device targets wireless consumer and HID applications. The CC2543 is tailored for peripheral devices such as wireless mice.

Features

AI Translation
  • Single-Chip 2.4-GHz RF Transceiver and MCU
  • Supports 250 kbps, 500 kbps, 1 Mbps and 2 Mbps data rates
  • Excellent Link Budget, Enabling Long Range Without External Front-Ends
  • Programmable Output Power up to 5 dBm
  • Excellent Receiver Sensitivity (–90 dBm at 2 Mbps, –98 dBm at 250 kbps)
  • Suitable for Systems Targeting Compliance With Worldwide Radio Frequency Regulations: ETSI EN 300 328 and EN 300 440 Category 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
  • Accurate RSSI Function
  • Few External Components
  • Pin Out Suitable for Single Layer PCB Applications
  • Reference Designs Available
  • 32-pin 5-mm × 5-mm QFN (16 General I/O Pins) Package
  • Active Mode RX Best Performance: 21.2 mA
  • Active Mode TX (0 dBm): 26 mA
  • Power Mode 1 (5 μs Wake-Up): 235 μA
  • Power mode 2 (sleep timer on): 0.9 μA
  • Power mode 3 (External interrupts): 0.4 μA
  • Wide Supply Voltage Range (2V to 3.6V)
  • Full RAM and Register Retention in All Power Modes
  • High-Performance and Low-Power 8051 Microcontroller Core With Code Prefetch
  • 32-KB Flash Program Memory
  • 1 KB SRAM
  • Hardware Debug Support
  • Extensive Baseband Automation, Including Auto-Acknowledgement and Address Decoding
  • Two-Channel DMA with Access to all Memory Areas and Peripherals
  • General-Purpose Timers (One 16-Bit, Two 8-Bit)
  • Radio Timer, 40-Bit
  • IR Generation Circuitry
  • Several Oscillators: 32MHz XOSC 16MHz RCOSC 32kHz RCOSC
  • 32-kHz Sleep Timer With Capture
  • AES Security Coprocessor
  • UART/SPI/I²C Serial Interface
  • 16 General-Purpose I/O pins (3×20-mA Drive Strength, Remaining pins have 4 mA Drive Strength)
  • Watchdog Timer
  • True Random-Number Generator
  • ADC and Analog Comparator

Applications

AI Translation
  • Proprietary 2.4-GHz Systems
  • Human Interface Devices (keyboard, mouse)
  • Consumer Electronics