TI CSD13202Q2
| Manufacturer | |
| MPN | CSD13202Q2 |
| LCSC Part # | C187839 |
| Packaging | SON-8(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 22A SON-8(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(2x2) | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 9.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 997pF | |
| Gate Charge(Qg) | 6.6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 12-V, 7.5-mΩ NexFET™ power MOSFET has been designed to minimize losses in power conversion and load management applications. The SON 2 × 2 offers excellent thermal performance for the size of the package.
Features
AI Translation
- Ultra-Low Qg and Qgd
- Low Thermal Resistance
- Avalanche Rated
- Lead-Free Terminal Plating
- RoHS Compliant
- Halogen Free
- SON 2-mm×2-mm Plastic Package
Applications
AI Translation
- Optimized for Load Switch Applications
- Storage, Tablets, and Handheld Devices
- Optimized for Control FET Applications
- Point of Load Synchronous Buck Converters
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3552 | $ 1.78 |
| 50+ | $ 0.2949 | $ 14.75 |
| 150+ | $ 0.2592 | $ 38.88 |
| 500+ | $ 0.227 | $ 113.50 |
| 3,000+ | $ 0.2126 | $ 637.80 |
| 6,000+ | $ 0.204 | $ 1224.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(2x2) | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 2.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 9.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 997pF | |
| Gate Charge(Qg) | 6.6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 12-V, 7.5-mΩ NexFET™ power MOSFET has been designed to minimize losses in power conversion and load management applications. The SON 2 × 2 offers excellent thermal performance for the size of the package.
Features
AI Translation
- Ultra-Low Qg and Qgd
- Low Thermal Resistance
- Avalanche Rated
- Lead-Free Terminal Plating
- RoHS Compliant
- Halogen Free
- SON 2-mm×2-mm Plastic Package
Applications
AI Translation
- Optimized for Load Switch Applications
- Storage, Tablets, and Handheld Devices
- Optimized for Control FET Applications
- Point of Load Synchronous Buck Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



