ARKLED SP420401N
| Manufacturer | ARKLEDAsian Brands |
| MPN | SP420401N |
| LCSC Part # | C187502 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 0.4-inch three-digit digital tube |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | 16mm | |
| Length | 30.1mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 37mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 117 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,153
2,153 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4022 | $ 0.40 |
| 10+ | $ 0.311 | $ 3.11 |
| 30+ | $ 0.2719 | $ 8.16 |
| 117+ | $ 0.2443 | $ 28.58 |
| 468+ | $ 0.2231 | $ 104.41 |
| 1,053+ | $ 0.2101 | $ 221.24 |
Standard Packaging117/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | 16mm | |
| Length | 30.1mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 37mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 117 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



