ABRACON ASPI-8040S-620M-T
| Manufacturer | |
| Mfr. Part # | ASPI-8040S-620M-T |
| LCSC Part # | C187491 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 62uH 1.3A 182mΩ SMD,8x8mm |
| Description | 62uH 1.5A SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
452 
452
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7529 | $ 0.75 |
10+ | $ 0.6141 | $ 6.14 |
30+ | $ 0.5447 | $ 16.34 |
100+ | $ 0.4753 | $ 47.53 |
500+ | $ 0.4346 | $ 217.30 |
1,000+ | $ 0.4119 | $ 411.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$