ABRACON ASPI-6045S-220M-T
| Manufacturer | |
| Mfr. Part # | ASPI-6045S-220M-T |
| LCSC Part # | C187454 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1.8A 89mΩ SMD,6x6mm |
| Description | 1.8A 22uH ±20% 2.05A 89mΩ SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,549
1,549
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4879 | $ 0.49 |
10+ | $ 0.3807 | $ 3.81 |
30+ | $ 0.336 | $ 10.08 |
100+ | $ 0.2784 | $ 27.84 |
500+ | $ 0.2528 | $ 126.40 |
1,500+ | $ 0.2368 | $ 355.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$