ABRACON ASPI-0804T-6R8M-T
| Manufacturer | |
| Mfr. Part # | ASPI-0804T-6R8M-T |
| LCSC Part # | C187387 |
| Package | SMD,13.5x9.5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 4.6A 27mΩ SMD,9.5x13.5mm |
| Description | 6.8uH Unshielded Inductor SMD,13.5x9.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,13.5x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
517 
517
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1771 | $ 1.18 |
10+ | $ 0.9835 | $ 9.84 |
30+ | $ 0.879 | $ 26.37 |
100+ | $ 0.7592 | $ 75.92 |
700+ | $ 0.7054 | $ 493.78 |
1,400+ | $ 0.6808 | $ 953.12 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$