LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZECB201209A121-2A000 product image
  • ZECB201209A121-2A000 thumbnail 1
  • ZECB201209A121-2A000 thumbnail 2
  • ZECB201209A121-2A000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB201209A121-2A000RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB201209A121-2A000
LCSC Part #
C18734494
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 120Ω 0805 1LN
Datasheetpdf iconZE ZECB201209A121-2A000
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0365$ 0.0311$ 0.16
50+$ 0.0282$ 0.0240$ 1.20
150+$ 0.0236$ 0.0201$ 3.02
500+$ 0.0209$ 0.0178$ 8.90
2,500+$ 0.0185$ 0.0158$ 39.50
4,000+$ 0.0172$ 0.0147$ 58.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging0805
DC Resistance(DCR)100mΩ
Number of Lines1
Tolerance±25%
Current Rating200mA
Impedance @ Frequency120Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SMD Multilayer Ferrite Bead 0805 120Ω 2A