ZE ZECB321609A300-1A000
| Manufacturer | ZEAsian Brands |
| MPN | ZECB321609A300-1A000 |
| LCSC Part # | C18734485 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 30Ω 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD Multilayer Ferrite Bead 1206 30Ω 1A
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0412$ 0.0351 | $ 0.18 |
| 50+ | $ 0.0323$ 0.0275 | $ 1.38 |
| 150+ | $ 0.0279$ 0.0238 | $ 3.57 |
| 500+ | $ 0.0246$ 0.0210 | $ 10.50 |
| 2,500+ | $ 0.022$ 0.0187 | $ 46.75 |
| 4,000+ | $ 0.0206$ 0.0176 | $ 70.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD Multilayer Ferrite Bead 1206 30Ω 1A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



