LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ZE ZECB100505A121-0A300 product image
  • ZECB100505A121-0A300 thumbnail 1
  • ZECB100505A121-0A300 thumbnail 2
  • ZECB100505A121-0A300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB100505A121-0A300RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB100505A121-0A300
LCSC Part #
C18734484
Packaging
0402
Customer #
Key Attributes
FERRITE BEAD 120Ω 0402 1LN
Datasheetpdf iconZE ZECB100505A121-0A300
In-Stock: 8,670
8,670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0093$ 0.0075$ 0.04
50+$ 0.0072$ 0.0058$ 0.29
150+$ 0.006$ 0.0048$ 0.72
500+$ 0.0053$ 0.0043$ 2.15
2,500+$ 0.0047$ 0.0038$ 9.50
5,000+$ 0.0044$ 0.0036$ 18.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging0402
DC Resistance(DCR)400mΩ
Operating Temperature-
Number of Lines1
Tolerance±25%
Current Rating300mA
Impedance @ Frequency120Ω@100MHz

Introduction

AI Translation

SMD Multilayer Ferrite Bead 0402 120Ω 0.3A