LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZECB160808A202-0A150 product image
  • ZECB160808A202-0A150 thumbnail 1
  • ZECB160808A202-0A150 thumbnail 2
  • ZECB160808A202-0A150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB160808A202-0A150RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB160808A202-0A150
LCSC Part #
C18734479
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 2kΩ 0603 1LN
Datasheetpdf iconZE ZECB160808A202-0A150
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0362$ 0.0308$ 0.15
50+$ 0.028$ 0.0238$ 1.19
150+$ 0.0234$ 0.0199$ 2.99
500+$ 0.0207$ 0.0176$ 8.80
2,500+$ 0.0183$ 0.0156$ 39.00
4,000+$ 0.0171$ 0.0146$ 58.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging0603
DC Resistance(DCR)1.2Ω
Number of Lines1
Tolerance±25%
Current Rating150mA
Impedance @ Frequency2kΩ@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SMD Multilayer Ferrite Bead 0603 2KΩ 0.15A