ZE CD75-470M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | CD75-470M |
| LCSC Part # | C18734469 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 1A 180mΩ SMD,7x7.8mm |
| Description | 47uH Unshielded Inductor SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0666 | $ 0.33 |
50+ | $ 0.0525 | $ 2.63 |
150+ | $ 0.0455 | $ 6.83 |
1,000+ | $ 0.0402 | $ 40.20 |
2,000+ | $ 0.0359 | $ 71.80 |
5,000+ | $ 0.0338 | $ 169.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$