FH 1206B501K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206B501K500NT |
| LCSC Part # | C1873 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 500pF 50V X7R 1206 |
| Description | 500pF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,240 
3,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0221 | $ 0.44 |
200+ | $ 0.0175 | $ 3.50 |
600+ | $ 0.015 | $ 9.00 |
4,000+ | $ 0.0122 | $ 48.80 |
8,000+ | $ 0.0109 | $ 87.20 |
20,000+ | $ 0.0101 | $ 202.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$