XBLW SN74HC240N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC240N(XBLW) |
| LCSC Part # | C18724386 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Octal Buffers and Line Drivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC240 is an 8-bit inverting buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc
Features
- Inverting 3-state outputs
- Specified from -40°C to +105°C
- Packaging information: DIP-20/SOP-20/TSSOP-20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3316$ 0.2985 | $ 1.79 |
| 60+ | $ 0.2641$ 0.2377 | $ 14.26 |
| 180+ | $ 0.2352$ 0.2117 | $ 38.11 |
| 594+ | $ 0.1991$ 0.1792 | $ 106.44 |
| 2,880+ | $ 0.1831$ 0.1648 | $ 474.62 |
| 5,760+ | $ 0.1734$ 0.1561 | $ 899.14 |
Standard Packaging18/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC240 is an 8-bit inverting buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc
Features
- Inverting 3-state outputs
- Specified from -40°C to +105°C
- Packaging information: DIP-20/SOP-20/TSSOP-20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



