UNI-ROYAL MF006FF3302A50
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MF006FF3302A50 |
| LCSC Part # | C18724269 |
| Package | Through Hole,D2.2xL6.5mm |
| Customer # | |
| Key Attributes | RES 33kΩ ±1% 600mW Through Hole,D2.2xL6.5mm |
| Description | Metal Film Resistor 33kΩ 600mW ±50ppm/℃ ±1% Through Hole,D2.2xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D2.2xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,650 
3,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0156 $ 0.0141 | $ 0.14 |
100+ | $ 0.0126 $ 0.0114 | $ 1.14 |
300+ | $ 0.0109 $ 0.0099 | $ 2.97 |
1,000+ | $ 0.0099 $ 0.0090 | $ 9.00 |
5,000+ | $ 0.0091 $ 0.0082 | $ 41.00 |
10,000+ | $ 0.0086 $ 0.0078 | $ 78.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$