Saiya Sensor SY-CO-28BPE
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-CO-28BPE |
| LCSC Part # | C18724196 |
| Package | - |
| Customer # | |
| Description | 0ppm~1000ppm Carbon Monoxide Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6213 $ 1.3782 | $ 1.38 |
10+ | $ 1.3413 $ 1.1402 | $ 11.40 |
30+ | $ 1.187 $ 1.0090 | $ 30.27 |
100+ | $ 1.0135 $ 0.8615 | $ 86.15 |
500+ | $ 0.9356 $ 0.7953 | $ 397.65 |
1,000+ | $ 0.9006 $ 0.7656 | $ 765.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$