Milliohm HoSRX3920-5W-0.3mR-0.5%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoSRX3920-5W-0.3mR-0.5% |
| LCSC Part # | C18724170 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 0.3mΩ ±0.5% 5W 3920 |
| Description | 0.3mΩ 5W Current Sense Resistor ±25ppm/℃ ±0.5% 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
383 
383
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5794 | $ 0.58 |
10+ | $ 0.4813 | $ 4.81 |
30+ | $ 0.433 | $ 12.99 |
100+ | $ 0.3848 | $ 38.48 |
500+ | $ 0.2792 | $ 139.60 |
1,000+ | $ 0.2641 | $ 264.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$