AIPULNION FN2-12D05C3N
| Manufacturer | AIPULNIONAsian Brands |
| MPN | FN2-12D05C3N |
| LCSC Part # | C18723829 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | ±5V 10.8V~13.2V SIP-5 DC DC Converters |
| Datasheet | AIPULNION FN2-12D05C3N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RS485-XXHSAV baud rate up to 500Kbps
- RS485-XXLSAV baud rate up to 100Kbps
- RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
- Built-in isolated power supply
- RS485-XXHSA supports up to 256 nodes on the same network
- RSCAN-XXHSA supports up to 110 nodes on the same network
- RS485-XXXSA two-port isolation 3750VAC
- RSCAN-XXHSA isolation voltage 2500VDC
- RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
- Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
- Operating temperature: -40°C ~ +85°C
- RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
- RS485-XXLSAVC baud rate up to 115200bps
- RS485-XXHSAVC supports up to 128 nodes on the same network
- RS485-XXLSAVC supports up to 32 nodes on the same network
- RS485-XXHSAVE supports up to 256 nodes on the same network
- RS485-XXXSAVC two-port isolation 3000VAC
- RS485-XXHSAVE two-port isolation 4000VDC
- Auto-switching transceiver direction
- Bus protection
Applications
AI Translation
- Instrumentation
- Communications
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4483 | $ 4.45 |
| 200+ | $ 1.776 | $ 355.20 |
| 500+ | $ 1.7155 | $ 857.75 |
| 1,000+ | $ 1.6867 | $ 1686.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 10mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.5mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RS485-XXHSAV baud rate up to 500Kbps
- RS485-XXLSAV baud rate up to 100Kbps
- RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
- Built-in isolated power supply
- RS485-XXHSA supports up to 256 nodes on the same network
- RSCAN-XXHSA supports up to 110 nodes on the same network
- RS485-XXXSA two-port isolation 3750VAC
- RSCAN-XXHSA isolation voltage 2500VDC
- RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
- Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
- Operating temperature: -40°C ~ +85°C
- RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
- RS485-XXLSAVC baud rate up to 115200bps
- RS485-XXHSAVC supports up to 128 nodes on the same network
- RS485-XXLSAVC supports up to 32 nodes on the same network
- RS485-XXHSAVE supports up to 256 nodes on the same network
- RS485-XXXSAVC two-port isolation 3000VAC
- RS485-XXHSAVE two-port isolation 4000VDC
- Auto-switching transceiver direction
- Bus protection
Applications
AI Translation
- Instrumentation
- Communications
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C18723829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

